Cliff FCR7350R

Socket, Pcb, 4Mm, R/A, S16N-Pc, Red; |Cliff Electronic Components FCR7350R
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR7350R.

IHS

Datasheet1 page12 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+61.70%

CAD Models

Download Cliff FCR7350R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Cliff FCR7350R provided by its distributors.

Socket, Pcb, 4Mm, R/A, S16N-Pc, Red; |Cliff Electronic Components FCR7350R
SOCKET, PCB, 4MM, R/A, S16N-PC, RED; Gender: Socket; Connector Mounting: PCB Mount; Current Rating: 24A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Colour: Red; Contact Material: -; Contact Terminatio
Socket Mount = PCB / Socket Diameter = 4 mm / Contact Plating = Gold / Rated Current A = 24 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Right Angled / Overall Length mm = 33 / Colour = Red / Termination Type = PCB Pins

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC