Cliff FCR684208R

Optical Receiver Conn, R/A Jack, Pcb; |Cliff Electronic Components FCR684208R
$ 4.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR684208R.

IHS

Datasheet8 pages12 years ago

Inventory History

3 month trend:
+52.01%

CAD Models

Download Cliff FCR684208R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cliff FCR684208R provided by its distributors.

Optical Receiver Conn, R/A Jack, Pcb; |Cliff Electronic Components FCR684208R
OPTICAL RECEIVER CONN, R/A JACK, PCB; Fibre Optic Connector Type: TosLink; Fibre Type: -; Fibre Diameter: -; Connector Body Material: Nylon 6.6 (Polyamide 6.6) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Voltage Level Translator 2.7V-5.5V 16Mbps
Gender = Plug / Orientation = Right Angle / Supply Voltage Max. V = 7 / Supply Voltage Min. V = -0.5 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -20 / Termination Type = Radial Leads / Fibre Optic Connector Type = Toslink / Optical Connector Application = Sound Card / Optical Connector Application = MiniDisc / Optical Connector Application = Audio Equipment / Optical Connector Application = Digital Optical Data Link / Colour = Black

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC