What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FCR2069

Conn Touch Proof Connector RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
$ 5.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FCR2069.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Inventory History

3 month trend:
-4.67%

Related Parts

Amphenol Industrial71-570121-04P
AMPHENOL - 71-570121-04P - CIRCULAR, SIZE 8, 4WAY, PIN

Descriptions

Descriptions of Cliff FCR2069 provided by its distributors.

Conn Touch Proof Connector RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port
SOCKET, 4POLE,4PC/S/HV, HIGH VOLTAGE; Product Range: Cliffcon Series; Gender: Receptacle; Voltage Rating: 250V; Current Rating: 20A; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; SVHC: No SVHC (15-Jan-2
Power Entry, Receptacle, 30A, Pcb Mount; Product Range:Cliffcon Series; Gender:Receptacle; Voltage Rating:250Vac; Current Rating:30A; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole Rohs Compliant: Yes |Cliff Electronic Components FCR2069
Gender = Female / Termination Type = Blade Terminal / Body Orientation = Straight / Contacts = 3 + PE / Current Rating A = 20 / Standards Met = SGS / Standards Met = UKAS / Voltage Rating VAC = 250 / Connector Mounting Type = Panel Mount / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC