What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FC681465S

Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port CLIFF®
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC681465S.

IHS

Datasheet1 page7 years ago

element14 APAC

Inventory History

3 month trend:
-2.60%

CAD Models

Download Cliff FC681465S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cliff FC681465S provided by its distributors.

Conn DC Power PL 2 POS Solder RA SMD 3 Terminal 1 Port CLIFF®
SMD DC10LS DUAL SKT 2.1/2.5MM
12V, 2A, 2.5mm Dia
Dc Power Conn, Jack, 2.5Mm, Smd; Gender:Jack; Current Rating:2A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount; Barrel Inner Diameter:-; Barrel Outer Diameter:6.4Mm Rohs Compliant: Yes |Cliff Electronic Components FC681465S

Images

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC