What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FC68131

Stereo Pc Jack Socket 3.5Mm
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC68131.

IHS

Datasheet1 page10 years ago

element14 APAC

Inventory History

3 month trend:
-1.76%

CAD Models

Download Cliff FC68131 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2016-04-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Cliff FC68131 provided by its distributors.

Stereo Pc Jack Socket 3.5Mm
Audio Type = Stereo / Size = 3.5 mm / Gender = Socket / Poles = 3 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Solder Terminal / Jack / Plug Colour = Black
Stereo Jack, 3.5Mm, 3Pos, Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:3.5Mm; Connector Mounting:Pcb Mount; Contact Plating:Tin Over Nickel Plated Contacts; Product Range:- Rohs Compliant: Yes |Cliff Electronic Components FC68131

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC