What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff CP303080

Conn Audio Jack Stereo 6.35MM
$ 2.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP303080.

IHS

Datasheet2 pages8 years ago

TME

Inventory History

3 month trend:
+7.80%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-04-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Cliff CP303080 provided by its distributors.

CONN AUDIO JACK STEREO 6.35MM
Phone Stereo Jack, 6.35Mm, 3Pos, Panel; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Nylon (Polyamide) Body; Product Range:S4 Rohs Compliant: Yes |Cliff Electronic Components CP303080
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = XLR Recess Plate - Countersunk Hole / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Ni-Ag Alloy / Contact Plating = Tin / Body Material = Polyamide (PA) / Jack / Plug Colour = Black / Current Rating A = 5 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC