What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff CP30225SM

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
$ 13.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30225SM.

IHS

Datasheet6 pages6 years ago

Inventory History

3 month trend:
-33.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cliff CP30225SM provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female
Feed Through Conn, Rj45 Jack, 8Pos; In Line Connector A:Rj45; In Line Connector B:Rj45; Connector Type:Adaptor, In-Line; Product Range:Ft Series; Convert From Gender:Jack; Convert From Positions:8Ways; Convert To Gender:Jack; Convertrohs Compliant: Yes |Cliff Electronic Components CP30225SM
Conn RJ-45Coupler F/F 8/8 POS ST Panel Mount 1/1 PortCat 6a
CONN FEEDTHRU METAL CAT6A SHIELD
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC