What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff CP30207N

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30207N.

IHS

Datasheet1 page6 years ago

TME

element14 APAC

Inventory History

3 month trend:
-59.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-02-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Cliff CP30207N provided by its distributors.

Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Female-Female
Usb Adaptor, 2.0 Type B-Type A, Rcpt; |Cliff Electronic Components CP30207N
Cliff CP30207N XLR Feedthrough USB 2.0 B to USB 2.0 A Ni Plated CSK Hole
Series = FT / Connector Type A = USB 2.0 B Socket / Connector Type B = USB 2.0 A Socket / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
USB ADAPTOR, 2.0 TYPE B-TYPE A, RCPT; USB Connector Convert From: USB Type B Receptacle; USB Connector Convert To: USB Type A Receptacle; USB Standard: USB 2.0; IP Rating: -; Product Range: FT Series; Contact Material: -; Cont

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC