Termination Type = Screw / IEC Connector Type = C13 / Operating Temperature Max. °C = 80 / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -10 / Combustibility Class = UL 94 HB / UL Rating = 10 A / 250 V / Voltage Rating V = 250 / Housing Material = Polyamide / Colour = Black / Gender = Socket / Body Orientation = Straight / Current Rating A = 10