What’s new: Find the right parts faster with our redesigned experience

Learn more

Clairtronic 10-5640

TRANSFORMER, 1.6VA, 230V, 2X15V; Power Rating: 1.6VA; Secondary Voltages: 2 x 15V; Current Rating: -; Isolation...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 10-5640. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Clairtronic 10-5640.

element14 APAC

Datasheet5 pages18 years ago

Descriptions

Descriptions of Clairtronic 10-5640 provided by its distributors.

TRANSFORMER, 1.6VA, 230V, 2X15V; Power Rating:1.6VA; Secondary Voltages:2 x 15V; Current Rating:-; Isolation Transformer Primary Voltages:2 x 120V; Plug Type:-; Product Range:-; AC Power:1.6VA; External Depth:28.2mm; Ext
TRANSFORMER, 1.6VA, 230V, 2X15V; Transformer Type:Encapsulated; Voltages, Primary:230V; Voltages, Secondary:0-15, 0-15; Power, per Secondary Winding:1.6VA; Mounting Type:PCB; AC Power:1.6VA; External Depth:28.2mm; Hole Spacing - Length:5mm; Pin Diameter:0.8mm; Pin Length:4.5mm; Type:230V Single Primary; Voltage, Input:230V; Voltage, Output:15V; Voltage, Output 2 Max:15V; Voltage, Single Primary:230V; Voltage, Supply AC:230V; Width, External:30mm; Length:32mm