Cisco WS-C2960X-48FPS-L

CISCO SYSTEMS WS-C2960X-48FPS-L Cat 2960 X 48 GigE PoE, WSC2960X48FPSL
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for WS-C2960X-48FPS-L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cisco WS-C2960X-48FPS-L.

IHS

Datasheet39 pages4 years ago

Supply Chain

Introduction Date2021-12-17
Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of Cisco WS-C2960X-48FPS-L provided by its distributors.

CISCO SYSTEMS WS-C2960X-48FPS-L Cat 2960 X 48 GigE PoE, WSC2960X48FPSL
Networking Devices
Product Type = Switch / PoE Power Budget W = 740 / Ports = 48 / RJ45 Ports = 48 / PoE Ports = 48 / Fibre Ports = 4 / Fibre Port Type = SFP / Additional Ports = USB / Network Speed Gbps = 1 / Series = Catalyst 2960-X / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 110 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 445 / Depth mm = 370 / Height mm = 45

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business

Part Number Aliases

This part may be known by these alternate part numbers:

  • WS-C2960X-48-FPS-L