What’s new: Find the right parts faster with our redesigned experience

Learn more

Cisco C9300-24P-E

Cisco C9300-24P-E Catalyst C9300-24P-E network switch Managed L2/L3 Gigabit
$ 5,887.195

Price and Stock

Descriptions

Descriptions of Cisco C9300-24P-E provided by its distributors.

Cisco C9300-24P-E Catalyst C9300-24P-E network switch Managed L2/L3 Gigabit
CATALYST 9300 24-PORT POE+, NETWORK ESSE
Networking Devices
Product Type = Switch / PoE Power Budget W = 715 / Ethernet Switch Type = Managed / Ports = 24 / PoE Ports = 24 / Network Speed Gbps = 1 / Series = Catalyst 9300 / Mounting Type = Rack Mount / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 45 / Width mm = 450 / Depth mm = 408 / Height mm = 44

Manufacturer Aliases

Cisco has several brands around the world that distributors may use as alternate names. Cisco may also be known as the following names:

  • CISCO SYSTEMS
  • CISCOSYS
  • CISC
  • Cisco Systems Inc
  • CISCO SYSTEM
  • CISCOSYSTE
  • CISCO SYST
  • CISCOSRSTEMS
  • Cisco-IMSourcing
  • CISCOYSTEMS
  • Cisco Consigned Inv Ltb Prod
  • CLSCO SYSTEM
  • SMART/CISCO
  • CISCO-TAKEOVERENTERPRISESK
  • CISCO (San Jose CA)
  • CISCOS
  • CISCOSYSTEMSINCORPORATED
  • Cisco Small Business