What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirrus Logic CS4270-DZZ

Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4270-DZZ.

IHS

Datasheet49 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Cirrus Logic CS4270-DZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-12-10
LTD Date2024-06-07

Descriptions

Descriptions of Cirrus Logic CS4270-DZZ provided by its distributors.

Audio Codec 2ADC / 2DAC 24-Bit 24-Pin TSSOP Rail
Tube e3 Obsolete CS4270 codec 24b 3.1V~5.25V 9.7mm 216ksps
IC, AUDIO CODEC, 24BIT, 216KHZ, TSSOP-24
IC MCU 32BIT 1MB FLASH 176LQFP
Audio CODEC IC; Audio CODEC Type:Stereo; ADC / DAC Type:Delta-Sigma; Resolution:24-Bit; No. of ADC/DAC:1/1; Sample Rate:192kHz; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:24-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4270DZZ