What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirronet ZMN2430HP-R

MODULE, TRANSCEIVER, ZIGBEE, ROUTER; Accessory Type: Router for Zigbee Module; Max Temperature: 85°C; Min...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZMN2430HP-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirronet ZMN2430HP-R.

element14

Datasheet6 pages18 years ago

Farnell

Descriptions

Descriptions of Cirronet ZMN2430HP-R provided by its distributors.

MODULE, TRANSCEIVER, ZIGBEE, ROUTER; Accessory Type:Router for Zigbee Module; Max Temperature:85°C; Min Temperature:-40°C; Supply Voltage:5.5V
ZIGBEE MODULE, TXRX, CC2430, ROUTER; Module Applications:-; MCU Supported Families:-; Wireless Protocol:-; Data Rate:-; Module Interface:-; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Product Range:-; Accessory Typ
ZIGBEE TRANSCEIVER MODULE; Modulation Type:O-QPSK; Data Rate Max:250Kbps; Sensitivity:-95dBm; Supply Voltage Range:3.3V to 5.5V; Module Interface:SPI, UART; Supply Current:130mA; Integrated MCU Type:8051 MCU; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Cirronet has several brands around the world that distributors may use as alternate names. Cirronet may also be known as the following names:

  • Cirronet Inc