What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirronet ZMN2430-R

MODULE, TRANSCEIVER, ZIGBEE, ROUTER; Accessory Type: Router for Zigbee Module; Max Temperature: 85°C; Min...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZMN2430-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirronet ZMN2430-R.

Farnell

Datasheet2 pages18 years ago

Descriptions

Descriptions of Cirronet ZMN2430-R provided by its distributors.

MODULE, TRANSCEIVER, ZIGBEE, ROUTER; Accessory Type:Router for Zigbee Module; Max Temperature:85°C; Min Temperature:-40°C; Supply Voltage:5.5V
DEVELOPMENT KIT; Frequency Range:2.401GHz to 2.475GHz; Modulation Type:O-QPSK; Data Rate Max:250Kbps; Module Interface:SPI, UART; Supply Voltage Range:3.3V to 5.5V; Supply Current:30mA ;RoHS Compliant: Yes
ZIGBEE MODULE, TXRX, CC2430, ROUTER; RF Modulation:-; Data Rate Max:-; Frequency Max:-; Sensitivity dBm:-; Supply Voltage Min:-; Supply Voltage Max:-; Module Interface:SPI, UART; Supply Current:-; Product Range:-; Access

Manufacturer Aliases

Cirronet has several brands around the world that distributors may use as alternate names. Cirronet may also be known as the following names:

  • Cirronet Inc