What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirronet ZMN2405HPDK

Zigbee Development Tools; MCU Supported Families: ZMN; Supported Devices: ZMN2405HP; Tool / Board Applications:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZMN2405HPDK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirronet ZMN2405HPDK.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Cirronet ZMN2405HPDK provided by its distributors.

Zigbee Development Tools; MCU Supported Families:ZMN; Supported Devices:ZMN2405HP; Tool / Board Applications:Wireless Connectivity-ZigBee, RF, Infrared, USB; Development Tool Type:Hardware / Software - Eval/Demo Board ;RoHS Compliant: Yes
DEVELOPMENT KIT, ZIGBEE; Kit Application Type:-; Silicon Manufacturer:Cirronet; Silicon Core Number:ZMN2405HP; Application Sub Type:-; Kit Contents:Evaluation Board, AC Power Adapters and Cords, Patch Antenna, USB/Serial
KIT, DEVELOPMENT, ZIGBEE; Mains Plug Type:US; Development Tool Type:Development Kit; Kit Contents, Descriptive:2x evaluation boards, 2x AC power adapters and cords, 2x patch antennas, 2x USB cables, 2x serial cables, 2x RF cables, 2x omni antennas, 2x 9V batteries, 1x software CD; Supported Devices:ZMN2430HP; Tool / Board Application:Development

Manufacturer Aliases

Cirronet has several brands around the world that distributors may use as alternate names. Cirronet may also be known as the following names:

  • Cirronet Inc