What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirronet ZG-2400E

MODULE, ZIGBEE, ETHERNET GATEWAY; Accessory Type: Zigbee Ethernet Gateway; Max Temperature: 70°C; Min Temperature:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZG-2400E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirronet ZG-2400E.

element14

Datasheet2 pages20 years ago

Descriptions

Descriptions of Cirronet ZG-2400E provided by its distributors.

MODULE, ZIGBEE, ETHERNET GATEWAY; Accessory Type:Zigbee Ethernet Gateway; Max Temperature:70°C; Min Temperature:-40°C; Supply Voltage:9V
Zigbee Development Tools; Module Applications:Industrial Automation and Networking; MCU Supported Families:ZMN2400; Wireless Protocol:TCP, IP; Data Rate:250Kbps; Supply Voltage Range:9V to 50V; Supported Devices:ZMN2400 ;RoHS Compliant: Yes

Manufacturer Aliases

Cirronet has several brands around the world that distributors may use as alternate names. Cirronet may also be known as the following names:

  • Cirronet Inc