What’s new: Find the right parts faster with our redesigned experience

Learn more

Circuitco Electronics BEAGLE XM

Dm3730, Beagleboard-Xm, Dev Kit
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BEAGLE XM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Circuitco Electronics BEAGLE XM.

element14 APAC

Datasheet164 pages15 years ago

Farnell

element14

Descriptions

Descriptions of Circuitco Electronics BEAGLE XM provided by its distributors.

Dm3730, Beagleboard-Xm, Dev Kit
BEAGLEBOARD-XM, DEV KIT; Silicon Manufacturer:Texas Instruments; No. of Bits:32bit; Silicon Family Name:DaVinci; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:DM3730; Kit Contents:Board revi
DM3730, BEAGLEBOARD-XM, DEV KIT; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:DM3730; Silicon Family Name:DaVinci; Kit Contents:Board revision B, MicroSD card & Adaptor; Features:High-Speed USB 2.0 OTG Port, Stereo Audio Out/In, 10/100 Ethernet, DVI-D, S Video, Camera I/F; SVHC:No SVHC (20-Jun-2013); Clock Frequency Max:1GHz

Manufacturer Aliases

Circuitco Electronics has several brands around the world that distributors may use as alternate names. Circuitco Electronics may also be known as the following names:

  • CIRCUITCO
  • Circuitco Electronics LLC
  • CIRCUITCO ELECT