What’s new: Find the right parts faster with our redesigned experience

Learn more

Cincon CHB100-24S12

DC-DC Converter Isolated 12VDC 8.3A 2: 1 Input 18-36VDCin Half-Brick Board Mount
$ 62.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB100-24S12.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Cincon CHB100-24S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
100 Watt 48V to 12V 2:1 Regulated Intermediate Bus DC/DC Converter
100 Watt 24V to 3.3V 2:1 Regulated Intermediate Bus DC/DC Converter
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB100-24S12 provided by its distributors.

DC-DC Converter Isolated 12VDC 8.3A 2:1 Input 18-36VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 99.6W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 8.3A 100W 9-Pin Half-Brick Box
500KHz DC£¬Fixed 1 12V 36V 18V Through hole mounting 61mm*57.9mm*12.7mm
DC/DC Converter|100 Watt|18-36 In|12 Volt Out|Positive Logic
Isolated DC/DC Converters 66-100W 18-36 Vin 12Vout 8.3A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 12VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC