What’s new: Find the right parts faster with our redesigned experience

Learn more

Cincon CHB100-24S05

DC-DC Converter Isolated 5VDC 20A 2: 1 Input 18-36VDCin Half-Brick Board Mount

$ 62.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB100-24S05.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Jameco (USA)

Mouser

Inventory History

3 month trend:
+5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC 48VIN 1-OUT 24V 4.2A 100.8W 9-Pin Half-Brick
100 Watt 48V to 12V 2:1 Regulated Intermediate Bus DC/DC Converter
58.5 Watt 24V to 2.5V 2:1 Regulated Intermediate Bus DC/DC Converter

Descriptions

Descriptions of Cincon CHB100-24S05 provided by its distributors.

DC-DC Converter Isolated 5VDC 20A 2:1 Input 18-36VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick Box
500KHz Fixed 1 5V 36V 18V Through hole mounting 61mm*57.9mm*12.7mm
DC/DC Converter|100 Watt|18-36 In|5 Volt Out|Positive Logic
Isolated DC/DC Converters 100W, Wide Input 18-36Vin, 5Vout
Isolated DC/DC Converters 66-100W 18-36 Vin 5Vout 20A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, Wide Input Range, Single Output, 18-36VDC Input, 5VDC Output

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC