What’s new: Find the right parts faster with our redesigned experience

Learn more

Cinch Connectivity Solutions 14-141

Series 141 Open Bottom Double Row Barrier Block 14 Position Screw #14 AWG Bulk
$ 11.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 14-141.

IHS

Datasheet2 pages5 years ago
Datasheet3 pages8 years ago
Datasheet14 pages9 years ago

Newark

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Molex 38780-0114 Barrier Terminal Blocks .438 Closed Botm 14P Screw Terminal Style
TE Connectivity1-1546306-4
PCB terminal, 14 pole, AWG 22 to 12, 20 A, screw connection, black, 1-1546306-4
TE Connectivity1-1546670-4
PCB terminal, 14 pole, AWG 22 to 14, 25 A, quick connection, black, 1-1546670-4
TE Connectivity1-1546307-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Cinch Connectivity Solutions 14-141 provided by its distributors.

Series 141 Open Bottom Double Row Barrier Block 14 Position Screw #14 AWG Bulk
Terminal Block,28 Contacts,0.44 Pitch
CONN TERM STRIP BARRIER 14 0.438IN. DBLROW 10AWG(MAX) SERIES141 20A 250V
Conn Barrier Strip 28 POS 11.13mm Screw ST Panel Mount 20A
Terminal Blocks 14 TERMINALS .438 141 Series
PANEL MOUNT TERMINAL BLOCKS CONNECTORS;
CONN BARRIER STRP 14CIRC 0.438"
TERMINAL BLOCK, BARRIER, 14 POSITION, 14AWG; No. of Rows:2 Row; No. of Positions:14Positions; Wire Size AWG Min:-; Wire Size AWG Max:14AWG; Pitch Spacing:11.13mm; Rated Current:20A; Rated Voltage:250V; Product Range:141

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14141