What’s new: Find the right parts faster with our redesigned experience

Learn more

CIF V900320

Reflow Oven, 230V, 50/60HZ, 19KG
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for V900320. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF V900320.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of CIF V900320 provided by its distributors.

REFLOW OVEN, 230V, 50/60HZ, 19KG
CIF V900320 Reflow Oven
Reflow Oven, 230V, 2Kw, 19Kg; Tank Type:Reflow Oven; Operating Temperature Min:-; Operating Temperature Max:300°C; Power Rating:2Kw; Voltage Rating:230V; Capacity:-; External Height:290Mm; External Width:190Mm; External Depth:430Mm; Rohs Compliant: Yes |Cif V900320

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG