What’s new: Find the right parts faster with our redesigned experience

Learn more

CIF AR236

CIF Etching Tray, green, size380 x 500 x 85mm

$ 25.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AR236.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
+142%

Descriptions

Descriptions of CIF AR236 provided by its distributors.

CIF Etching Tray, green, size380 x 500 x 85mm
Developing and etching tray 300x400mm
DEVELOPING TRAY, PVC, 300X400X80;
DEVELOPING TRAY, PVC, 300X400X80; Tank Type: Processing Tray; Operating Temperature Min: -; Operating Temperature Max: -; Power Rating: -; Voltage Rating: -; Capacity: -; External Height: 85mm; External Width: 500mm; External De

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG