What’s new: Find the right parts faster with our redesigned experience

Learn more

CIF AJB16

Test Board 100X160

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AJB16. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AJB16.

element14 APAC

Datasheet1 page22 years ago

Descriptions

Descriptions of CIF AJB16 provided by its distributors.

PCB,PROTOTYPE BOARD, 100X160; Board Type: Eurocard; Board Material: Tinned Copper; Hole Diameter: 1mm; External Height: 100mm; External Width: 160mm; Board Thickness: -; SVHC: No SVHC (15-Jan-2018); External Length / Height: 100
Pcb, Tracks(Strip Board); Board Type:Pcb, Pre-Etched Pattern; Board Material:Thermoplastic; Hole Diameter:1Mm; External Height:100Mm; External Width:160Mm; Board Thickness:1.5Mm; Body Material:Resin Bonded Paper; Pcb Type:Test Board Rohs Compliant: Yes |Cif AJB16

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG