What’s new: Find the right parts faster with our redesigned experience

Learn more

CIF AGB10

CIF Universal board, 160 x 100 x 1.6mm, Single sided, 1mmhole diameter
$ 12.17
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AGB10.

element14 APAC

Datasheet1 page22 years ago

Inventory History

3 month trend:
+12.47%

Descriptions

Descriptions of CIF AGB10 provided by its distributors.

CIF Universal board, 160 x 100 x 1.6mm, Single sided, 1mmhole diameter
Pcb, Tinned Copper Clad Strip, 100X160; |Cif AGB10
PCB, TINNED COPPER CLAD STRIP, 100X160; Board Type: Stripboard; Board Material: Epoxy Glass Composite; Hole Diameter: 1mm; External Height: 100mm; External Width: 160mm; Board Thickness: -; SVHC: No SVHC (15-Jan-2018); External

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG