Chemtronics CT100

Cottontips Single-Head Swab with 0.19" Tip and Wood Handle, 6" Long, 100 per Bag, 24 per Case
$ 5.799
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CT100.

element14

Datasheet1 page20 years ago

Farnell

TME

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.46%

Descriptions

Descriptions of Chemtronics CT100 provided by its distributors.

Cottontips Single-Head Swab with 0.19" Tip and Wood Handle, 6" Long, 100 per Bag, 24 per Case
Chemtronics cotton swab, long152mm, Bagged, 100branch/Bag, For Flux Removal、mechanical
Chemtronics CT100 Swab, Single Head, Cottontip Series, 6" OAL, 100/Pkg
Cottontip Swab Pharmaceutical Cleaning Cotton Head Wood Handle
Chemical, Swabs, Cottontips, Low Lint, 100 Per Bag
Chemtronics Cotton Tips 100 Swabs per Bag 100 per Bag
COTTONTIP SINGLSIDED 6" 100 PCS
SWAB SGL HEAD COTTON 6" 100PCS
Cotton Swabs; Tip Material:Cotton; Swab Tip Size:4.8mm x 16mm; Handle Length:15.2cm; Handle Material:Wood; Dispensing Type:Swab; Pack Quantity:100; Trade Name, Chemical:Cottontips ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT-100
  • CT100.