Chemtronics CP400

Chemtronics CP400 Wipes, Isopropyl Alcohol, 91% IPA, 3" x 4", Chempad, Series, 50/Box
$ 43.325
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CP400.

TME

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.79%

Descriptions

Descriptions of Chemtronics CP400 provided by its distributors.

Chemtronics CP400 Wipes, Isopropyl Alcohol, 91% IPA, 3" x 4", Chempad, Series, 50/Box
Quantity per Pack pcs = 50 / Cloth Colour = White / Cloth Material = Synthetic Felt
Chemtronics CP400 Chem Pad 3x4 Presaturated Isopropyl Wipe 91 Percent IPA - 50 Pack
ITW Chemtronics cleaning wipes, box, CP400, package with 50 pieces
WIPE, PRE-SATURATED, LINT FREE, INDIVIDUALLY WRAPPED, 4X3", 50 WIPES
Chempad Pre-Saturated 91% Alcohol Wipes, 3 x 4", 50 per Box
CHEMTRONICS CHEMPAD, 50PK/BOX, 100% POLYESTER SYNTHETIC
CLEANING WIPES, CHEMPAD, ANTI-STATIC;
Wet Cleaning Wipes,Packet,White
WIPES PRE-SAT ELECTRONICS 50PCS
WIPES WET MULT SURF 4X3" 50PCS
WIPES, PRESATURATED, G/PURPSE, BX50,PK50; Cleaner Type: -; Cleaner Applications: -; Dispensing Method: -; Weight: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); Volume: -; Accessory Type: Wipe; For Use With: General Purpose Cl

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS