Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Chemtronics CLF8E

Chemtronics CLF8E Solder Mask
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CLF8E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CLF8E.

Burklin Elektronik

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
+294%

Descriptions

Descriptions of Chemtronics CLF8E provided by its distributors.

Chemtronics CLF8E Solder Mask
Liquid Squeeze Bottle
Solder resist 240ml
SOLDER MASK, LEAD FREE, 236ML; Coating Applications:PCBs; Weight:7.2lb; SVHC:No SVHC (20-Jun-2011); Volume:250ml; Capacity:250ml; Colour:Pink; Cure Time:30min; Drying Time:15min; Material Composition:Natural Latex Rubber; Shelf Lifetime:2Yr; Solid Content:80%; Viscosity:190,000 cps; Weight Min:7.2lb

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS