What’s new: Find the right parts faster with our redesigned experience

Learn more

Chemtronics 80-4-5

Chemtronics 80-4-5 Solder Wick, Rosin, 0.110" x 5 ft Roll, #4, Blue Label
$ 5.751
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 80-4-5.

Farnell

Datasheet2 pages20 years ago
Datasheet2 pages12 years ago
Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet2 pages20 years ago
Datasheet4 pages20 years ago
Datasheet2 pages25 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
-12.29%

Descriptions

Descriptions of Chemtronics 80-4-5 provided by its distributors.

Chemtronics 80-4-5 Solder Wick, Rosin, 0.110" x 5 ft Roll, #4, Blue Label
Desoldering Braid, 1.524M, 2.8Mm; Braid Material:Oxygen Free Copper; Width:2.8Mm; Length:1.524M; Product Range:-; Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Chemtronics 8045
BRAID, DESOLDERING, ROSIN SD, 5FT; Braid Material:Copper; Width:2.8mm; Length:5ft; Product Range:-; Braid Colour:Blue; Braid Size:#4; Features:Packaged in ESD-Safe Static-Dissipative Bobbin; Flux Type 95F6237

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4-5.
  • 8045