What’s new: Find the right parts faster with our redesigned experience

Learn more

Chemtronics 43170

Sealed Foam Swab with 0.35" Tip and Wood Handle, 6" Long, 500 per Package
$ 122.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 43170.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Chemtronics 43170 provided by its distributors.

Sealed Foam Swab with 0.35" Tip and Wood Handle, 6" Long, 500 per Package
SEALED FOAM SWABS, 500/BAG, DRY, CLEAN ROOM, 6"(152.4MM), WOOD, 0.35"(9MM)TIP
Coventry Sealed Foam Swabs, Wood, 0.80' x 0.35' Head, 6.0' Long
43170 Polyurethane Foam , Length 6.0", 500/Pkg
Swab Sealed Foam Over 6" Wood CTA 500 per Bag
Cleaning Wipes; Leaded Process Compatible:Yes; Dispensing Type:Swab; Features:Cost-Effective Swabs for General-Purpose Applications,100 ppi Reticulated Medical-Grade Foam Provides Excellent Particle Entrapment; Pack Quantity:500 ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS