What’s new: Find the right parts faster with our redesigned experience

Learn more

Chauvin Arnoux P01654402

Chauvin Arnoux P01654402 C.A.1631 calibrator precise low-level signal measure

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Chauvin Arnoux P01654402 provided by its distributors.

Chauvin Arnoux P01654402 C.A.1631 calibrator precise low-level signal measure
Voltage Measuring Range = 0 ... 100 mV / Current Measuring Range Min. mA = 0 / Current Measuring Range Max. mA = 24
Chauvin Arnoux , ca 1631., 24mA, ¡À0.015
Voltage/Current Process Calibrator; Calibration Type:Current, Voltage; External Height:205Mm; External Width:97Mm; External Depth:45Mm; Accuracy:Voltage:0.02%+3Pts, Current:0.015%+3Pts; Weight:472G; Operating Temperature Min:-10°C; |Chauvin Arnoux P01654402

Manufacturer Aliases

Chauvin Arnoux has several brands around the world that distributors may use as alternate names. Chauvin Arnoux may also be known as the following names:

  • Chauvin Arnoux Energy
  • ILME