What’s new: Find the right parts faster with our redesigned experience

Learn more

Chauvin Arnoux P01196731

Chauvin Arnoux P01196731 C.A 5231 Handheld Multimeter CAT IV 600V 6000 Count

Price and Stock

Inventory History

3 month trend:
-84.85%

Descriptions

Descriptions of Chauvin Arnoux P01196731 provided by its distributors.

Chauvin Arnoux P01196731 C.A 5231 Handheld Multimeter CAT IV 600V 6000 Count
Dmm, Handheld, 600A, 1Kv, 6000 Count Rohs Compliant: Yes |Chauvin Arnoux P01196731
Chauvin Arnoux CA 5231 , , 1000V
数字万用表, 手持式, 600A, 1KV, 6000 计数;
Display Count = 6000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 600 / Resistance Measuring Range Max. MOhm = 60 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Battery Type = 1x 9 V / Weight g = 320

Images

Manufacturer Aliases

Chauvin Arnoux has several brands around the world that distributors may use as alternate names. Chauvin Arnoux may also be known as the following names:

  • Chauvin Arnoux Energy
  • ILME