Central Semiconductor 2N3906 PBFREE

PNP Transistor, 625MW, 5V, 50NA, 40V, 200ΜA DC, TO-92-3, Th, 5.33MM H
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Central Semiconductor 2N3906 PBFREE.

IHS

Datasheet3 pages4 years ago

Kruse

Inventory History

3 month trend:
-22.97%

CAD Models

Download Central Semiconductor 2N3906 PBFREE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Central Semiconductor 2N3906 PBFREE provided by its distributors.

PNP Transistor, 625mW, 5V, 50nA, 40V, 200μA DC, TO-92-3, TH, 5.33mm H
Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 Box
Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP
TRANS PNP 40V TO-92-3

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENTRAL SEMICONDUCTO
  • CENT
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • Central Semicon
  • CENT SEMI
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTILLIUM COMMUNICATIONS INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • Central Semiconductor Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3906PBFREE