Celduc XKA70420

Relay Ssr 14MA 30V Ac/dc-in 4A 275V Ac-out 4-PIN
$ 44.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc XKA70420.

element14 APAC

Datasheet2 pages23 years ago

Master Electronics

TME

Inventory History

3 month trend:
-20.53%

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc XKA70420 provided by its distributors.

Relay SSR 14mA 30V AC/DC-IN 4A 275V AC-OUT 4-Pin
SSR 5A/230VAC/CTRL 15-30VAC/DC Configured with screw Terminals and Normally Open Contacts and DIN Rail Housing with 15VDC - 30VDC @ 14mA Max . Celduc Part Number XKA70420
RELAY, DIN RAIL, 4A; Control Voltage Type:AC / DC; Control Voltage Range:15Vdc to 30Vdc, 15Vac to 30Vac; Operating Voltage Range:12V rms to 275V rms; Peak Surge Current:100A; Load Current:4A; Switching Mode:Zero Cross; Relay
RELAY, DIN RAIL, 4A; Control Voltage Type:AC / DC; Control Voltage Range:15V AC to 30V AC / 15V DC to 30V DC; Operating Voltage Range:12Vrms to 275Vrms; Peak Surge Current:100A; Load Current:4A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage AC Max:30V; Control Voltage AC Min:15V; Control Voltage DC Max:30V; Control Voltage DC Min:15V; Current Rating:4A; External Width:11.5mm; Input Voltage Max:280VAC; Input Voltage Min:12VAC; Load Current Min:5mA; Load Current RMS Max:4A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:Triac; RMS Load Current Min:5mA; RMS Load Voltage Max:275VAC; RMS Load Voltage Min:12VAC; Series:XKA; Terminal Type:Screw

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D