Celduc SUL865070

Celduc Solid State Relays - SSRs, SUL8-SUM8series, panel mount, Maximum load current32 A, Maximum load voltage510VAC
$ 62.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SUL865070.

Master Electronics

Datasheet5 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-58.06%

Supply Chain

Country of OriginFrance
Introduction Date2015-11-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Celduc SUL865070 provided by its distributors.

Celduc Solid State Relays - SSRs, SUL8-SUM8series, panel mount, Maximum load current32 A, Maximum load voltage510VAC
SSR 32A/24-510VA/VDR/INPUT 3,5-32VDC/LED Configured with screw Terminals and Normally Open Contacts and DIN Rail Housing with 3,5VDC - 32VDC @ <13mA Max . Celduc Part Number SUL865070
SSR, 32A; Contact Configuration: -; Load Current: 32A; Operating Voltage Max: 510VAC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24VAC; Control Voltage Min: 3.5VDC; Co

Images

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D