SSR 23A/12-275VAC/VDR/INPUT 180-240VAC/LED Configured with screw Terminals and Normally Open Contacts and DIN Rail Housing with 160VVAC/160VDC - 240VVAC/240VDC @ 6,7mA Max . Celduc Part Number SUL842970
SSR, 25A; Control Voltage Range:180V AC to 240 AC / 180V DC to 240V DC; Operating Voltage Range:12V AC to 275V AC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw; Control Voltage Type:AC / DC; External Depth:91mm; External Length / Height:70mm; External Width:22.5mm; Load Current RMS Max:20A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Peak Surge Current:250A; RMS Load Current Min:0.05A; RMS Load Voltage Max:275V; RMS Load Voltage Min:12V; Series:SUL; Surge Current:250A; Terminal Type:Screw