Celduc SLD03205

Solid State Relay SSR 4A/0-32VDC/CTRL 18-32VDC
$ 19.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SLD03205.

IHS

Datasheet3 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+49.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Celduc SLD03205 provided by its distributors.

Solid State Relay SSR 4A/0-32VDC/CTRL 18-32VDC
Solid State Relay DC-IN 1000A 24V DC-OUT 4-Pin
Celduc SLD03205 SSR 4A 32V AC/DC Switching 1 Pieces
Ssr, 4A, 32Vdc; |Celduc SLD03205
SSR 4A/32VDC/CTRL18-32VDC Configured with pin Terminals and Normally Open Contacts and PCB Housing with 18VDC - 32VDC @ 10,2mA Max . Celduc Part Number SLD03205
SSR, 4A, 32VDC; Contact Configuration: -; Load Current: 4A; Operating Voltage Max: -; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: -; Operating Voltage Min: -; Control Voltage Min: 18VDC; Control Voltage M

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D