What’s new: Find the right parts faster with our redesigned experience

Learn more

Celduc SKD10306

Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin

$ 28.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc SKD10306.

IHS

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-64.92%

CAD Models

Download Celduc SKD10306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Celduc SKD10306 provided by its distributors.

Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin
Celduc Solid State Relays - SSRs, SKseries, PCBinstall, Maximum load current3 A, Maximum load voltage60 V DC
Ssr, 3A, 60Vdc; |Celduc SKD10306
SSR 3A/60VDC/CTRL 3-30V Configured with pin Terminals and Normally Open Contacts and PCB Housing with 3VDC - 30VDC @ 30mA Max . Celduc Part Number SKD10306
SSR, 3A, 60VDC; Contact Configuration: -; Load Current: 3A; Operating Voltage Max: 60VDC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: -; Operating Voltage Min: 2VDC; Control Voltage Min: 3VDC; Control Vol

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKD 10306