Celduc D31C5100

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
$ 12.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Celduc D31C5100.

IHS

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-42.13%

CAD Models

Download Celduc D31C5100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-03-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.14x6.93)mm SMD Dry
Schneider ElectricW172DIP-33
Relay; Reed; Power; SPDT; Cur-Rtg 0.25A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
NTE ElectronicsR56S-5D.5-12D
Relay-reed SPDT .5amp 12vdc Dual In-line Package W/internal Clamping Diode
TE Connectivity2-1393771-7
Dry Reed Relay, 1 Form B, Spdt, Momentary, 0.024A (Coil), 12Vdc (Coil), 515Mw (Coil), 0.5A

Descriptions

Descriptions of Celduc D31C5100 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
Relay, Reed, Spdt, 30Vdc, 0.25A, Tht; |Celduc D31C5100
Dry Reed Relay, SPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.25A (Contact), 30VDC (Contact), DC Input, DC Output
RELAY, REED, SPDT, 30VDC, 0.25A, THT; Contact Configuration: SPDT; Coil Voltage: 12VDC; Product Range: D31C Series; Relay Mounting: Through Hole; Coil Resistance: 500ohm; Switching Current Max: 250mA; Switching Voltage Max: 30V

Manufacturer Aliases

Celduc has several brands around the world that distributors may use as alternate names. Celduc may also be known as the following names:

  • Celduc Inc
  • CELDUC RELAIS
  • Celduc Relays
  • CELDUC FRANCE
  • Celduc Group
  • CELDUC X25p
  • CELDUC 2RT
  • CELDUC / REED D