What’s new: Find the right parts faster with our redesigned experience

Learn more

Ceenorm 21000-TLS

PLUG, FREE, 110V, 16A, 2P+E; Current Rating: 16A; Voltage Rating VAC: 110V; Connector Mounting: Cable Mount;...
$ 3.96
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ceenorm 21000-TLS.

Inventory History

3 month trend:
-0.25%

Descriptions

Descriptions of Ceenorm 21000-TLS provided by its distributors.

PLUG, FREE, 110V, 16A, 2P+E; Current Rating:16A; Voltage Rating VAC:110V; Connector Mounting:Cable Mount; Electrical Connector Gender:Plug; Pin Configuration:2P+E; Connector Colour:Yellow; IP Rating:IP44; Product Range:-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000TLS