What’s new: Find the right parts faster with our redesigned experience

Learn more

Ceenorm 204-TLS

PLUG, FREE, 415V, 32A, 3P+N+E; Current Rating: 32A; Voltage Rating VAC: 415V; Connector Mounting: Cable Mount;...
$ 12.41
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ceenorm 204-TLS.

element14 APAC

Datasheet16 pages11 years ago
Datasheet148 pages17 years ago

Inventory History

3 month trend:
-13.01%

Descriptions

Descriptions of Ceenorm 204-TLS provided by its distributors.

PLUG, FREE, 415V, 32A, 3P+N+E; Current Rating:32A; Voltage Rating VAC:415V; Connector Mounting:Cable Mount; Electrical Connector Gender:Plug; Pin Configuration:3P+N+E; Connector Colour:Red; IP Rating:IP44; Product Range: