What’s new: Find the right parts faster with our redesigned experience

Learn more

Ceenorm 13703

SOCKET, PANEL MOUNT, 240V, 2P+E WAY; Current Rating: 32A; Voltage Rating VAC: 240V; Connector Mounting: Panel Mount;...
$ 16.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ceenorm 13703.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ceenorm 13703 provided by its distributors.

SOCKET, PANEL MOUNT, 240V, 2P+E WAY; Current Rating:32A; Voltage Rating VAC:240V; Connector Mounting:Panel Mount; Electrical Connector Gender:Socket; Pin Configuration:2P+E; Connector Colour:Blue; IP Rating:IP44; Product

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13703.