CEC LM1012MB-R

Led Bulb, Red, 360MW, T-3 1/4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM1012MB-R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC LM1012MB-R.

Farnell

Datasheet1 page14 years ago

Descriptions

Descriptions of CEC LM1012MB-R provided by its distributors.

LED BULB, RED, 360mW, T-3 1/4
Led Bulb, Red, 360Mw, T-3 1/4; Lamp Base Type:-; Led Color:Red; Bulb Size:T-3 1/4; Power Rating:360Mw; Wavelength Typ:625Nm; Luminous Intensity:-; Average Bulb Life:100000H; Supply Voltage:12V; Current Rating:30Ma; Product Range:- Rohs Compliant: No |Cec Industries LM1012MB-R

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED