What’s new: Find the right parts faster with our redesigned experience

Learn more

CEC L24V-MB-W

Led Bulb, Mini BAYONET/BA9S, White, 720M
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CEC L24V-MB-W.

Newark

Datasheet1 page15 years ago

Descriptions

Descriptions of CEC L24V-MB-W provided by its distributors.

LED BULB, MINI BAYONET/BA9S, WHITE, 720m
T3 1/4 24V MINI BAY WHITE; Lamp Base Type:Miniature Bayonet, BA9s; LED Color:White; Power Rating:720mW; Bulb Size:T-3 1/4; Supply Voltage:24V; Current Rating:30mA; Beam Angle:360°; Average Bulb Life:100000h; Luminous Flux:3.1lm
Led Bulb, Mini Bayonet/Ba9S, White, 720Mw; Base Para Iluminación, Tipo:Ba9S; Led Color:Blanco; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:720Mw; Longitud De Onda Típ.:-; Intensidad Luminosa:-; Vida Media Del Bulbo:100000H |Cec Industries L24V-MB-W

Manufacturer Aliases

CEC has several brands around the world that distributors may use as alternate names. CEC may also be known as the following names:

  • CEC INDUSTRIES
  • CEC INTERNATIONAL HOLDINGS LTD
  • CEC INDUSTRIES LTD
  • CEC(Shenzhen Zhenhua Fu Elec)
  • CEC(Shenzhen Zhenhua XinYun Elec)
  • CEC INDUSTRIES INC
  • CEC INC
  • CEC CONTROLS COMPANY INC
  • CEC INDUST
  • CEC CORPORATION
  • CEC INTERNATIONAL HOLDINGS LIMITED