What’s new: Find the right parts faster with our redesigned experience

Learn more

CCI 00C93480101

Heat Sink, Heat Pipe, Copper, 0.007 C/W, 8 Mm, 300 Mm, 8 Mm Rohs Compliant: Yes |Cci 00C93480101
$ 11.09
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CCI 00C93480101.

Farnell

Datasheet3 pages18 years ago
Datasheet22 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of CCI 00C93480101 provided by its distributors.

Heat Sink, Heat Pipe, Copper, 0.007 C/W, 8 Mm, 300 Mm, 8 Mm Rohs Compliant: Yes |Cci 00C93480101
HEAT PIPE, 300MM, 8MM DIA; Heat Pipe Type: Round; Heat Transfer Rate: 65W; Heat Pipe Material: Copper; External Length - Metric: 300mm; External Width - Metric: -; External Thickness - Metric: -; External Diameter - Metric: 8mm

Manufacturer Aliases

CCI has several brands around the world that distributors may use as alternate names. CCI may also be known as the following names:

  • Conductive Containers
  • CHAUN CHOU
  • CHAUN CHOUNG TECHNOLOGY
  • CCI Rogers
  • ROGERS/CCI
  • Chaun Choung Technology Corp ( CCI )
  • ROGERS
  • CHAUN CHOUNG
  • CONDUCTIVE CONTAINER
  • Coleman Cable / CCI
  • CCI - Conductive Con
  • Chaun Choung Technology Corp