What’s new: Find the right parts faster with our redesigned experience

Learn more

CCI 00C93460101

HEAT PIPE, 200MM, 6MM DIA; Heat Pipe Type: Flat; Heat Transfer Rate: 40W; Heat Pipe Material: Copper; External Length...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 00C93460101. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CCI 00C93460101.

Farnell

Datasheet3 pages18 years ago
Datasheet22 pages19 years ago

Descriptions

Descriptions of CCI 00C93460101 provided by its distributors.

HEAT PIPE, 200MM, 6MM DIA; Heat Pipe Type:Flat; Heat Transfer Rate:40W; Heat Pipe Material:Copper; External Length - Metric:200mm; External Width - Metric:-; External Thickness - Metric:-; External Diameter - Metric:6mm;
Heat Pipe, 0.008K/W, Copper, Bga; Refrigerado:Bga; Resistencia Térmica:0.008°C/W; Altura Externa - Métrico:3Mm; Anchura Externa - Métrico:-; Longitud Externa - Métrico:200Mm; Diámetro Externo - Métrico:6Mm |Cci 00C93460101

Manufacturer Aliases

CCI has several brands around the world that distributors may use as alternate names. CCI may also be known as the following names:

  • Conductive Containers
  • CHAUN CHOU
  • CHAUN CHOUNG TECHNOLOGY
  • CCI Rogers
  • ROGERS/CCI
  • Chaun Choung Technology Corp ( CCI )
  • ROGERS
  • CHAUN CHOUNG
  • CONDUCTIVE CONTAINER
  • Coleman Cable / CCI
  • CCI - Conductive Con
  • Chaun Choung Technology Corp