What’s new: Find the right parts faster with our redesigned experience

Learn more

CCI 00C93390101

Heat Sink, Heat Pipe, Copper, 0.04 C/W, 5 Mm, 100 Mm, 5 Mm Rohs Compliant: Yes |Cci 00C93390101
$ 7.14
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CCI 00C93390101.

Farnell

Datasheet3 pages18 years ago
Datasheet22 pages19 years ago

Descriptions

Descriptions of CCI 00C93390101 provided by its distributors.

Heat Sink, Heat Pipe, Copper, 0.04 C/W, 5 Mm, 100 Mm, 5 Mm Rohs Compliant: Yes |Cci 00C93390101
HEAT PIPE, 100MM, 5MM DIA; Heat Pipe Type: Round; Heat Transfer Rate: 40W; Heat Pipe Material: Copper; External Length - Metric: 100mm; External Width - Metric: -; External Thickness - Metric: -; External Diameter - Metric: 5mm

Manufacturer Aliases

CCI has several brands around the world that distributors may use as alternate names. CCI may also be known as the following names:

  • Conductive Containers
  • CHAUN CHOU
  • CHAUN CHOUNG TECHNOLOGY
  • CCI Rogers
  • ROGERS/CCI
  • Chaun Choung Technology Corp ( CCI )
  • ROGERS
  • CHAUN CHOUNG
  • CONDUCTIVE CONTAINER
  • Coleman Cable / CCI
  • CCI - Conductive Con
  • Chaun Choung Technology Corp