What’s new: Find the right parts faster with our redesigned experience

Learn more

CCI 00C845401A

Heat Sink, Bga, Fpgas, Double Sided Adhesive, 9.6 C/W, 9.4 Mm, 25 Mm, 25 Mm Rohs Compliant: Yes |Cci 00C845401A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 00C845401A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CCI 00C845401A.

element14 APAC

Datasheet1 page19 years ago

Farnell

Descriptions

Descriptions of CCI 00C845401A provided by its distributors.

Heat Sink, Bga, Fpgas, Double Sided Adhesive, 9.6 C/W, 9.4 Mm, 25 Mm, 25 Mm Rohs Compliant: Yes |Cci 00C845401A
HEAT SINK, 25X25X10MM; Thermal Resistance: 9.6°C/W; Packages Cooled: -; External Width - Metric: 25mm; External Height - Metric: 9.4mm; External Length - Metric: 25mm; External Diameter - Metric: -; Heat Sink Material: Aluminiu

Manufacturer Aliases

CCI has several brands around the world that distributors may use as alternate names. CCI may also be known as the following names:

  • Conductive Containers
  • CHAUN CHOU
  • CHAUN CHOUNG TECHNOLOGY
  • CCI Rogers
  • ROGERS/CCI
  • Chaun Choung Technology Corp ( CCI )
  • ROGERS
  • CHAUN CHOUNG
  • CONDUCTIVE CONTAINER
  • Coleman Cable / CCI
  • CCI - Conductive Con
  • Chaun Choung Technology Corp