What’s new: Find the right parts faster with our redesigned experience

Learn more

Carlo Gavazzi ZPD8

Relay Socket 8 Position Din Rail
$ 30.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi ZPD8.

element14 APAC

Datasheet3 pages28 years ago

Master Electronics

Descriptions

Descriptions of Carlo Gavazzi ZPD8 provided by its distributors.

RELAY SOCKET 8 POSITION DIN RAIL
Socket, 8-Pin, DIN Mount, UL/CSA
Carlo Gavazzi ZPD8 ZPD8 - ZPD8
RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:300VAC; Product Range:ZPD Series; Accessory Type:Circular Socket; For Use With:Carlo Gavazzi Relays RoHS Compliant: Yes

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK