Carling Technologies 2BL63-63

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
$ 12.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 2BL63-63.

Sager Electronics

Datasheet2 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-5.16%

Related Parts

C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7203SYZQE
Switch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount

Descriptions

Descriptions of Carling Technologies 2BL63-63 provided by its distributors.

Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 250VDC Panel Mount with Threads
TOGGLE SWITCH, BAT, DPDT, 125V, 6A
Toggle Switches DPDT ON-NONE-ON 3A 250VAC Sldr Lug
SWITCH, DPDT; Switch Operation: -; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 125V; Switch Terminals: Solder; Contact Voltage DC Nom: 125V; SVHC: No SVHC (27-Jun-2018); Actuation Type: Bat; Approval Bodies: CSA; Approval Category: UL Recognised; Bush Thread Length: 11.9mm; Contact Current @ Contact Voltage AC Max: 3A; Contact Current @ Contact Voltage DC Max: 6A; Contact Current AC Max: 3A; Contact Current DC Max: 3A; Contact Voltage AC Max: 250VAC; Contact Voltage DC Max: 250VDC; External Depth: 14.3mm; External Length / Height: 30mm; External Width: 13.1mm; Height: 30mm; Lever Length: 12.7mm; Operating Temperature Max: 65.6°C; Operating Temperature Min: -17.8°C; Panel Cutout Diameter: 12.7mm; Termination Method: Solder; Thread Size: 15/32" x 32 NS

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI